Radial disc metal oxide varistor (MOV) offering 75VAC/100VDC maximum voltage rating and 120V varistor voltage with 10% tolerance. Features a 4.5kA maximum surge current capability and 50A clamping current at 200V clamping voltage. This component has a 1.9nF capacitance, 7.5mm lead pitch, and operates within a -40°C to 85°C temperature range. Designed for through-hole mounting, it is RoHS compliant and supplied in bulk packaging.
Vishay VDRS14T075BSE technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 200V |
| Current Rating | 50A |
| Depth | 4.4mm |
| Diameter | 14mm |
| Energy | 29J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 120V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T075BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.