Vishay VDRS14T095ALE technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 250V |
| Depth | 4.6mm |
| Energy | 37J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 150V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T095ALE to view detailed technical specifications.
No datasheet is available for this part.
