
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 130VAC/170VDC voltage rating, 205V varistor voltage, and a maximum surge current of 4.5kA. Offers 56J energy absorption and 50A clamping current with a 340V clamping voltage. Operates within -40°C to 85°C and has a 7.5mm lead pitch.
Vishay VDRS14T130BSE technical specifications.
| Capacitance | 1.05nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Current Rating | 50A |
| Depth | 4.6mm |
| Diameter | 17mm |
| Energy | 56J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T130BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.