Vishay VDRS14T140AME technical specifications.
| Capacitance | 950pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 370V |
| Depth | 4.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Varistor Voltage | 220V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T140AME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.