
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC maximum voltage rating with a 240V varistor voltage (10% tolerance). Handles a 4.5kA maximum surge current and 50A clamping current, with 59J energy absorption. Operating temperature range from -40°C to 85°C. Through-hole mounting with 7.5mm lead pitch.
Vishay VDRS14T150BSE technical specifications.
| Capacitance | 850pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 400V |
| Current Rating | 50A |
| Depth | 4.8mm |
| Diameter | 17mm |
| Energy | 59J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T150BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.