
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 230VAC/300VDC maximum voltage rating, 360V varistor voltage, and a 4.5kA maximum surge current capability. Offers 88J energy absorption and 50A clamping current at 600V clamping voltage. Operating temperature range from -40°C to 85°C with a 7.5mm lead pitch and 17mm diameter.
Vishay VDRS14T230BSE technical specifications.
| Capacitance | 540pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 600V |
| Current Rating | 50A |
| Diameter | 17mm |
| Energy | 88J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T230BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
