Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 250V AC voltage rating and 320V DC rated voltage, with a varistor voltage of 390V (±10%). Offers 96 Joules of energy absorption, 50A clamping current, and a maximum surge current of 4.5kA. Operating temperature range from -40°C to 85°C.
Vishay VDRS14T250BSE technical specifications.
| Capacitance | 480pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Current Rating | 50A |
| Depth | 5.4mm |
| Diameter | 17mm |
| Energy | 96J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T250BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
