Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 275V AC maximum voltage rating and 350V DC rated voltage. Delivers 104 Joules of energy absorption with a 50A clamping current and 710V clamping voltage. Operates across a -40°C to 85°C temperature range, with a 7.5mm lead pitch and 17mm diameter. RoHS compliant.
Vishay VDRS14T275BSE technical specifications.
| Capacitance | 440pF |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Current Rating | 50A |
| Depth | 7mm |
| Diameter | 17mm |
| Energy | 104J |
| Lead Free | Lead Free |
| Lead Length | 16mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T275BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
