Radial Metal Oxide Varistor (MOV) for circuit protection. Features 300VAC/385VDC voltage rating, 4.5kA maximum surge current, and 470V varistor voltage. Offers 50A clamping current and 800V clamping voltage with 117J energy absorption. Designed with a 7.5mm lead pitch and 17mm diameter, this RoHS compliant component operates from -40°C to 85°C.
Vishay VDRS14T300BSE technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 800V |
| Current Rating | 50A |
| Depth | 5.9mm |
| Diameter | 17mm |
| Energy | 117J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T300BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.