
Radial disc metal oxide varistor (MOV) for circuit protection. Features 320VAC/420VDC maximum voltage rating with a 510V varistor voltage (±10% tolerance). Offers 4.5kA maximum surge current capability and 50A clamping current at 850V. Designed with a 7.5mm lead pitch and 6.2mm depth, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Vishay VDRS14T320BSE technical specifications.
| Capacitance | 370pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 850V |
| Current Rating | 50A |
| Depth | 6.2mm |
| Diameter | 17mm |
| Energy | 120J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T320BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.