Vishay VDRS14T350BSE technical specifications.
| Capacitance | 325pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 920V |
| Depth | 6.6mm |
| Energy | 156J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 460V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 560V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T350BSE to view detailed technical specifications.
No datasheet is available for this part.
