Radial disc metal oxide varistor (MOV) for circuit protection. Features a 420VAC/560VDC maximum voltage rating with a 680V varistor voltage. Handles a 4.5kA maximum surge current and a 50A clamping current, with a 1.12kV clamping voltage. Offers 120J energy absorption and a 250pF capacitance. Operates across a -40°C to 85°C temperature range.
Vishay VDRS14T420BSE technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.12kV |
| Current Rating | 50A |
| Depth | 6.6mm |
| Diameter | 14mm |
| Energy | 120J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 680V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T420BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.