
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 460V AC maximum voltage rating and 615V DC rated voltage. Offers 135 Joules of energy absorption and a 50A current rating. With a 750V varistor voltage and 1.24kV clamping voltage, it provides robust overvoltage and ESD protection. Through-hole mounting with a 7.5mm lead pitch.
Vishay VDRS14T460BSE technical specifications.
| Capacitance | 225pF |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| Current Rating | 50A |
| Depth | 6.8mm |
| Diameter | 17mm |
| Energy | 135J |
| Lead Length | 16mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T460BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.