
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring 510VAC/670VDC maximum voltage rating and 820V varistor voltage. This component offers a 4.5kA maximum surge current capability and 145J energy absorption. With a 50A clamping current and 1.355kV clamping voltage, it provides robust overvoltage protection. The device has a 7.5mm lead pitch and operates within a -40°C to 85°C temperature range.
Vishay VDRS14T510BSE technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.355kV |
| Current Rating | 50A |
| Depth | 7.2mm |
| Diameter | 17mm |
| Energy | 145J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Voltage Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS14T510BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.