Vishay VDRS20M035BSE technical specifications.
| Capacitance | 9.6nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 110V |
| Depth | 5.6mm |
| Energy | 20J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 56V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20M035BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.