Radial disc metal oxide varistor (MOV) for circuit protection. Features 75VAC/100VDC voltage rating, 120V varistor voltage, and 6.5kA maximum surge current. Offers 200V clamping voltage at 100A clamping current, with 64J energy absorption. Operates within -40°C to +85°C and has a 10mm lead pitch. RoHS compliant, packaged in bulk.
Vishay VDRS20W075BSE technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 200V |
| Current Rating | 100A |
| Depth | 4.8mm |
| Diameter | 20mm |
| Energy | 64J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W075BSE to view detailed technical specifications.
No datasheet is available for this part.