Radial disc Metal Oxide Varistor (MOV) for circuit protection. Features a 95VAC / 125VDC voltage rating with a maximum varistor voltage of 165V and a clamping voltage of 250V at 100A. Offers a high surge current capability of 6.5kA and an energy rating of 88J. This through-hole component has a 20mm diameter, 5.2mm depth, and 10mm lead pitch, operating from -40°C to 85°C.
Vishay VDRS20W095BSE technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 250V |
| Current Rating | 100A |
| Depth | 5.2mm |
| Diameter | 20mm |
| Energy | 88J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W095BSE to view detailed technical specifications.
No datasheet is available for this part.