
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring 130VAC/170VDC voltage rating and 205V varistor voltage. Offers 6.5kA maximum surge current and 114J energy absorption. With a 10mm lead pitch and 20mm diameter, this RoHS compliant component operates from -40°C to 85°C. Capacitance is 2.1nF, with a clamping voltage of 340V at 100A.
Vishay VDRS20W130BSE technical specifications.
| Capacitance | 2.1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Current Rating | 100A |
| Depth | 5.3mm |
| Diameter | 20mm |
| Energy | 114J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Termination | Solder |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W130BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
