Vishay VDRS20W175BSE technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 158J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 302.5V |
| Min Varistor Voltage | 247.5V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 275V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W175BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
