Radial disc metal oxide varistor (MOV) for circuit protection, featuring a 230VAC/300VDC voltage rating and 360V varistor voltage. Offers a maximum surge current of 6.5kA and a clamping voltage of 595V at 100A. This component has a 1.1nF capacitance, 10mm lead pitch, and operates within a -40°C to 85°C temperature range. Packaged in bulk with RoHS compliance.
Vishay VDRS20W230BSE technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Current Rating | 100A |
| Depth | 6.2mm |
| Diameter | 20mm |
| Energy | 208J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W230BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.