Radial disc metal oxide varistor (MOV) for circuit protection, featuring a 275VAC/350VDC voltage rating and 430V varistor voltage. Offers a maximum surge current of 6.5kA and 100A clamping current with a 710V clamping voltage. This through-hole component has a 20mm diameter, 10mm lead pitch, and 900pF capacitance, with an energy rating of 264J. Operates across a -40°C to 85°C temperature range and is supplied in bulk packaging.
Vishay VDRS20W275BSE technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Current Rating | 100A |
| Depth | 6.6mm |
| Diameter | 20mm |
| Energy | 264J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W275BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.