
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 300V AC maximum voltage rating and 385V DC maximum voltage rating. Offers 280 Joules energy absorption and 100A clamping current. Includes a 470V varistor voltage with a 10% tolerance. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Vishay VDRS20W300BSE technical specifications.
| Capacitance | 810pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Current Rating | 100A |
| Depth | 6.9mm |
| Diameter | 20mm |
| Energy | 280J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W300BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.