Radial disc metal oxide varistor (MOV) for circuit protection. Features 385VAC/505VDC voltage rating, 6.5kA maximum surge current, and 620V varistor voltage. Offers 328J energy absorption and 100A clamping current at 1.025kV. With a 10mm lead pitch and 20mm diameter, this RoHS compliant component operates from -40°C to 85°C.
Vishay VDRS20W385BSE technical specifications.
| Capacitance | 570pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.025kV |
| Current Rating | 100A |
| Depth | 7.7mm |
| Diameter | 20mm |
| Energy | 328J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W385BSE to view detailed technical specifications.
No datasheet is available for this part.