
Vishay VDRS20W460BSE technical specifications.
| Capacitance | 460pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 360J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W460BSE to view detailed technical specifications.
No datasheet is available for this part.
