Radial leaded metal oxide varistor (MOV) for circuit protection. Features 510VAC/670VDC maximum voltage rating with a 820V varistor voltage. Handles a maximum surge current of 6.5kA and a clamping current of 100A at 1.355kV. Offers 376J energy absorption and a capacitance of 450pF. Operating temperature range from -40°C to 85°C.
Vishay VDRS20W510BSE technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.355kV |
| Current Rating | 100A |
| Depth | 8.9mm |
| Diameter | 20mm |
| Energy | 376J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W510BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.