
Radial disc metal oxide varistor (MOV) for circuit protection. Features 550VAC/745VDC maximum voltage rating, 6.5kA maximum surge current, and 910V varistor voltage. Offers 100A clamping current at 1.5kV clamping voltage, with 408J energy absorption. Operates from -40°C to 85°C with a 10mm lead pitch and 20mm diameter.
Vishay VDRS20W550BSE technical specifications.
| Capacitance | 370pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.5kV |
| Current Rating | 100A |
| Depth | 9.5mm |
| Diameter | 20mm |
| Energy | 408J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRS |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRS20W550BSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
