
Vishay VEMD10940F technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 100ns |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 920nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMD10940F to view detailed technical specifications.
No datasheet is available for this part.
