
Vishay VEMD10940FX01 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Viewing Angle | 150° |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMD10940FX01 to view detailed technical specifications.
No datasheet is available for this part.
