
Low pass EMI/RFI filter, board mount, surface mount package. Features 8 channels, 16 elements, and a flat style termination. Offers 60pF capacitance, 100 Ohm resistance, and 4A maximum DC current. Operates within a -40°C to 125°C temperature range with ESD protection. Lead-free and RoHS compliant.
Vishay VEMI85AA-HGK-GS08 technical specifications.
| Capacitance | 60pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 4A |
| Depth | 1.4mm |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.25mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI85AA-HGK-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
