Vishay VEMI85AC-HGK-GS08 technical specifications.
| Capacitance | 60pF |
| Package/Case | 3313 |
| Circuit Type | Filter |
| Current | 4A |
| Current Rating | 4A |
| DC Resistance-Max | 110R |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.35mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMI85AC-HGK-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
