Vishay VEMT4700F-GS08 technical specifications.
| Package/Case | PLCC |
| Collector Emitter Voltage (VCEO) | 70V |
| Fall Time | 2000ns |
| Lens Style | Flat |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VEMT4700F-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.