
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 5V reverse standoff voltage and 6.5V minimum breakdown voltage, with a 20V clamping voltage at 6A peak pulse current. Offers a low leakage current of 100nA and a capacitance of 55pF. Operates within a temperature range of -40°C to 125°C.
Vishay VESD05-02V-GS08 technical specifications.
| Capacitance | 55pF |
| Clamping Voltage | 20V |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.3mm |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05-02V-GS08 to view detailed technical specifications.
No datasheet is available for this part.