The VESD05A1C-HD1-GS08 is a surface mount bidirectional Zener diode with a clamping voltage of 10V and a maximum operating temperature of 125°C. It has a capacitance of 75pF and a leakage current of 200nA. The diode is packaged in a 1-pin SMD package and is RoHS compliant.
Vishay VESD05A1C-HD1-GS08 technical specifications.
| Capacitance | 75pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 10V |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 200nA |
| Length | 1.05mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 80W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A1C-HD1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.