Bidirectional TVS Diode, 30W Peak Pulse Power, 2.5A Peak Pulse Current. Features 4 channels, 15pF capacitance, and 12V clamping voltage. Offers 8V maximum breakdown voltage and 6V minimum breakdown voltage. Operates at 5V reverse standoff voltage with 100nA max reverse leakage current. Designed for surface mount with an ultra-compact LLP1010-6L, 6-pin package.
Vishay VESD05A4A-HS4-GS08 technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 12V |
| Current Rating | 2.5A |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| ESD Protection | Yes |
| Height | 0.4mm |
| Length | 1.05mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.05mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A4A-HS4-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.