
Bidirectional TVS Diode for transient voltage suppression. Features 8 elements, 65W peak pulse power, and 5A peak pulse current. Offers a 13V clamping voltage and 5V working voltage with 1uA leakage current. Operating temperature range from -40°C to 125°C. Surface mount design with 35pF capacitance.
Vishay VESD05A8A-HNH-GS08 technical specifications.
| Capacitance | 35pF |
| Clamping Voltage | 13V |
| Current Rating | 1uA |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Number of Unidirectional Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 65W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05A8A-HNH-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
