Trans Voltage Suppressor Diode, 120W, 5V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, FLIP CHIP-4
Vishay VESD05C-FC1 technical specifications.
| Capacitance | 75pF |
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD05C-FC1 to view detailed technical specifications.
No datasheet is available for this part.