Diode 120W 5.0V Flipchip 0402
Vishay VESD05C-FC1-GS08 technical specifications.
| Package/Case | FCBGA |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Standoff Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VESD05C-FC1-GS08 to view detailed technical specifications.
No datasheet is available for this part.