Vishay VESD09A4A-HS4-GS08 technical specifications.
| Capacitance | 6pF |
| Clamping Voltage | 23V |
| Current Rating | 100nA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 30W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD09A4A-HS4-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
