
Unidirectional transient voltage suppressor diode offering 12V reverse standoff voltage and 25V clamping voltage. Features 30pF capacitance, 14V minimum breakdown voltage, and 100nA leakage current. Designed for surface mount applications with a compact SOD-523 package, operating from -40°C to 125°C. Provides 2A peak pulse current and 25W peak pulse power for robust ESD protection.
Vishay VESD12-02V-G-08 technical specifications.
| Capacitance | 30pF |
| Clamping Voltage | 25V |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.3mm |
| Min Breakdown Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.9mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VESD12-02V-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
