Vishay VF20100SG-E3/45 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Diode Type | RECTIFIER |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.403inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 0.404inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VF20100SG-E3/45 to view detailed technical specifications.
No datasheet is available for this part.