
The VF30200C-E3/4W is a general purpose rectifier diode from Vishay, featuring an average rectified current of 15A and a maximum operating temperature of 150°C. It is available in a TO-220-3 package, suitable for through hole and surface mount applications. The diode is RoHS compliant and part of the TMBS series. It can handle a maximum reverse voltage of 200V and a maximum surge current of 250A.
Vishay VF30200C-E3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 160uA |
| Max Reverse Leakage Current | 160uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 250A |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VF30200C-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.