Vishay VFT1080S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | ITO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.26(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 15.24(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage | 80V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 0.81V |
| Peak Reverse Current | 600uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VFT1080S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.