Vishay VFT2080C-E3/4W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Weight | 0.060671oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VFT2080C-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
