
The VFT3080C-E3/4W is a general purpose rectifier from Vishay with an average rectified current of 15A and a maximum forward current of 30A. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The maximum reverse voltage is 80V, and the maximum reverse current is 700uA.
Vishay VFT3080C-E3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 700uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VFT3080C-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
