Vishay VFT3080S-E3/4W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 70uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VFT3080S-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
