Vishay VFT4045BP-M3/4W technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-220-2 |
| Forward Current | 40A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.403inch |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VFT4045BP-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.