DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
Vishay VI20100C-E3/4W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262AA |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VI20100C-E3/4W to view detailed technical specifications.
No datasheet is available for this part.