The VI20100SG-E3/4W is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 350uA. The device is packaged in a TO-262AA package and is mounted through a hole. It is RoHS compliant and has a package quantity of 1000 units per rail/tube packaging.
Vishay VI20100SG-E3/4W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262AA |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 350uA |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VI20100SG-E3/4W to view detailed technical specifications.
No datasheet is available for this part.