The VI20120S-E3/4W is a 20A general purpose rectifier from Vishay, packaged in the TO-262AA case and designed for through hole mounting. It operates over a temperature range of -20°C to 150°C and is compliant with RoHS regulations. The device has a maximum reverse voltage of 120V and a maximum reverse current of 300uA.
Vishay VI20120S-E3/4W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262AA |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VI20120S-E3/4W to view detailed technical specifications.
No datasheet is available for this part.