
The VI30100S-E3/4W is a 30A general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 100V and a maximum surge current of 250A. The device is packaged in a TO-262AA case and is mounted through a hole. It is lead free and RoHS compliant.
Vishay VI30100S-E3/4W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-262AA |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VI30100S-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.